UNI-ROYAL 0105WHF1000TDE
| Manufacturer |
UNI-ROYAL
Asian Brands |
| MPN | 0105WHF1000TDE |
| LCSC Part # | C270307 |
| Packaging | 01005 |
| Customer # | |
| Key Attributes | RES 100Ω ±1% 31.25mW 01005 |
| Description | 100Ω ±1% 31.25mW 01005 Thick Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 01005 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20000 |
| Sales Unit | Piece |
In-Stock:
5,061
5,061
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.0092 $ 0.0078 | $ 0.01 |
10+ | $ 0.0074 $ 0.0063 | $ 0.06 |
30+ | $ 0.0064 $ 0.0054 | $ 0.16 |
100+ | $ 0.0058 $ 0.0049 | $ 0.49 |
400+ | $ 0.0043 $ 0.0037 | $ 1.48 |
800+ | $ 0.004 $ 0.0034 | $ 2.72 |
Standard Packaging 20000/Full
Reel | ||
Better price for more quantity?
$