SiTime SiT8008AI-22-33E-60.000000D
| Manufacturer | |
| MPN | SiT8008AI-22-33E-60.000000D |
| LCSC Part # | C270143 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | LVCMOS HCMOS OSC 60MHz SMD3225-4P |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 60MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-4P | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 60MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Any frequency between 1 MHz and 110 MHz accurate to 6 decimal places
- Operating temperature from -40°C to 85°C. Refer to SiT8918 and SiT8920 for high temperature options
- Excellent total frequency stability as low as ±20 PPM
- Low power consumption of 3.6 mA typical
- Programmable drive strength for improved jitter, system EMI reduction, or driving large capacitive loads
- LVCMOS/HCMOS compatible output
- Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
- Instant samples with Time Machine II and field programmable oscillators
- Pb-free, RoHS and REACH compliant
Applications
AI Translation
- Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
- Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M / 1G / 10G Ethernet, etc.
In-Stock: 35
35 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5185 | $ 1.52 |
| 10+ | $ 1.2744 | $ 12.74 |
| 30+ | $ 1.1198 | $ 33.59 |
| 100+ | $ 0.9635 | $ 96.35 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 60MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-4P | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 60MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Any frequency between 1 MHz and 110 MHz accurate to 6 decimal places
- Operating temperature from -40°C to 85°C. Refer to SiT8918 and SiT8920 for high temperature options
- Excellent total frequency stability as low as ±20 PPM
- Low power consumption of 3.6 mA typical
- Programmable drive strength for improved jitter, system EMI reduction, or driving large capacitive loads
- LVCMOS/HCMOS compatible output
- Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
- Instant samples with Time Machine II and field programmable oscillators
- Pb-free, RoHS and REACH compliant
Applications
AI Translation
- Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
- Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M / 1G / 10G Ethernet, etc.
C270143 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT8008BI-22-33S-60.000000E | SiTime | SMD3225-4P | 0 | $ 0.6456 | ||
| SIT8008AI-22-33S-60.000000E | SiTime | SMD3225-4P | 0 | $ 0.6447 | ||
| SIT8008BI-22-33E-60.000000E | SiTime | SMD3225-4P | 0 | $ 0.6431 | ||
| SIT1602BI-22-33E-60.000000D | SiTime | SMD3225-4P | 0 | $ 0.6431 | ||
| SIT8008AI-22-33S-60.000000D | SiTime | SMD3225-4P | 0 | $ 0.6424 | ||
| SIT8008BI-22-33S-60.000000D | SiTime | SMD3225-4P | 0 | $ 0.6414 | ||
| SIT1602BI-22-33S-60.000000G | SiTime | SMD3225-4P | 0 | $ 1.1052 | ||
| SIT1602BI-22-33S-60.000000E | SiTime | SMD3225-4P | 0 | $ 0.6388 | ||
| SIT8008BI-22-33E-60.000000D | SiTime | SMD3225-4P | 0 | $ 0.6335 | ||
| SIT1602BI-22-33N-60.000000D | SiTime | SMD3225-4P | 0 | $ 0.6335 | ||
| SIT1602BI-22-33N-60.000000G | SiTime | SMD3225-4P | 0 | $ 1.1052 | ||
| SiT1602BI-22-33S-60.000000 | SiTime | SMD3225-4P | 0 | $ 1.2557 | ||
| SiT1602BI-22-33N-60.000000 | SiTime | SMD3225-4P | 0 | $ 1.2557 | ||
| SiT1602BI-22-33E-60.000000 | SiTime | SMD3225-4P | 0 | $ 1.2557 | ||
| SiT8008BI-22-33S-60.000000 | SiTime | SMD3225-4P | 0 | $ 1.2557 | ||
| SiT8008BI-22-33N-60.000000 | SiTime | SMD3225-4P | 0 | $ 1.2271 | ||
| SiT8008BI-22-33E-60.000000 | SiTime | SMD3225-4P | 0 | $ 1.2557 | ||
| SiT8008AI-22-33E-60.000000 | SiTime | SMD3225-4P | 0 | $ 1.2557 | ||
| SIT1602BI-21-33E-60.000000D | SiTime | SMD3225-4P | 0 | $ 0.6325 | ||
| SIT1602BI-21-33S-60.000000D | SiTime | SMD3225-4P | 0 | $ 0.6321 |



