Images are for reference only
EDA Models

CHAMPION MPP124K0250D131206B1015

Manufacturer
CHAMPION
Asian Brands
Mfr. Part #
MPP124K0250D131206B1015
LCSC Part #
C270101
Package
Through Hole,P=10mm
Customer #
Key Attributes
CAP FILM 120nF ±10% 250V TH
Description
120nF -40℃~+105℃ ±10% 250V Through Hole,P=10mm Film Capacitors RoHS
Datasheet pdf icon CHAMPION MPP124K0250D131206B1015

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Film Capacitors
Manufacturer CHAMPION
Package Through Hole,P=10mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN
CNHTS 8532909000
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Related Resources

Type Link
Datasheet pdf icon CHAMPION MPP124K0250D131206B1015
EDA Models

Additional Information

Type Details
Minimum 10
Multiple 10
Standard Packaging 500
Sales Unit Piece
In-Stock: 10
10 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
10+
$ 0.0401 $ 0.0361 $ 0.36
100+
$ 0.0322 $ 0.0290 $ 2.90
500+
$ 0.0261 $ 0.0235 $ 11.75
1,000+
$ 0.0231 $ 0.0208 $ 20.80
5,000+
$ 0.0207 $ 0.0187 $ 93.50
10,000+
$ 0.0196 $ 0.0177 $ 177.00
Standard Packaging 500/Full Bag
Better price for more quantity?
$