CHAMPION MPP473K0250D131206B1015
| Manufacturer |
CHAMPION
Asian Brands |
| Mfr. Part # | MPP473K0250D131206B1015 |
| LCSC Part # | C270097 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP FILM 47nF ±10% 250V TH |
| Description | 47nF -40℃~+105℃ ±10% 250V Through Hole,P=10mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | CHAMPION | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
320 
320
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0413 | $ 0.41 |
100+ | $ 0.0332 | $ 3.32 |
500+ | $ 0.0266 | $ 13.30 |
1,000+ | $ 0.0235 | $ 23.50 |
5,000+ | $ 0.0211 | $ 105.50 |
10,000+ | $ 0.0199 | $ 199.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$