CHAMPION MPP333K0250D131206B1015
| Manufacturer |
CHAMPION
Asian Brands |
| Mfr. Part # | MPP333K0250D131206B1015 |
| LCSC Part # | C270096 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP FILM 33nF ±10% 250V TH |
| Description | 33nF -40℃~+105℃ ±10% 250V Through Hole,P=10mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | CHAMPION | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0392 $ 0.0353 | $ 0.35 |
100+ | $ 0.0312 $ 0.0281 | $ 2.81 |
500+ | $ 0.0252 $ 0.0227 | $ 11.35 |
1,000+ | $ 0.0222 $ 0.0200 | $ 20.00 |
5,000+ | $ 0.0198 $ 0.0179 | $ 89.50 |
10,000+ | $ 0.0186 $ 0.0168 | $ 168.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$