CHAMPION MPP125K0160D312011B2815
| Manufacturer |
CHAMPION
Asian Brands |
| Mfr. Part # | MPP125K0160D312011B2815 |
| LCSC Part # | C270079 |
| Package | Through Hole,P=27.5mm |
| Customer # | |
| Key Attributes | CAP FILM 1.2uF ±10% 160V TH |
| Description | 1.2uF -40℃~+105℃ ±10% 160V Through Hole,P=27.5mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | CHAMPION | |
| Package | Through Hole,P=27.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.2352 $ 0.2117 | $ 1.06 |
50+ | $ 0.1858 $ 0.1673 | $ 8.37 |
150+ | $ 0.1596 $ 0.1437 | $ 21.56 |
500+ | $ 0.1331 $ 0.1198 | $ 59.90 |
2,500+ | $ 0.1214 $ 0.1093 | $ 273.25 |
5,000+ | $ 0.1143 $ 0.1029 | $ 514.50 |
Standard Packaging 100/Full
Bag | ||