Images are for reference only
EDA Models

CHAMPION MPP124K0160D131206B1015

Manufacturer
CHAMPION
Asian Brands
Mfr. Part #
MPP124K0160D131206B1015
LCSC Part #
C270052
Package
Through Hole,P=10mm
Customer #
Key Attributes
CAP FILM 120nF ±10% 160V TH
Description
120nF -40℃~+105℃ ±10% 160V Through Hole,P=10mm Film Capacitors RoHS
Datasheet pdf icon CHAMPION MPP124K0160D131206B1015

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Film Capacitors
Manufacturer CHAMPION
Package Through Hole,P=10mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN
CNHTS 8532909000
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Related Resources

Type Link
Datasheet pdf icon CHAMPION MPP124K0160D131206B1015
EDA Models

Additional Information

Type Details
Minimum 10
Multiple 10
Standard Packaging 500
Sales Unit Piece
In-Stock: 10
10 Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
Qty. Unit Price Ext. Price
10+
$ 0.041 $ 0.0369 $ 0.37
100+
$ 0.0327 $ 0.0295 $ 2.95
500+
$ 0.0264 $ 0.0238 $ 11.90
1,000+
$ 0.0232 $ 0.0209 $ 20.90
5,000+
$ 0.0207 $ 0.0187 $ 93.50
10,000+
$ 0.0195 $ 0.0176 $ 176.00
Standard Packaging 500/Full Bag
Better price for more quantity?
$