Ymin PKCC21A331MF
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | PKCC21A331MF |
| LCSC Part # | C269931 |
| Package | Through Hole,D6.3xL12mm |
| Customer # | |
| Key Attributes | CAP ALUM 330uF ±20% 10V TH |
| Description | 2.5mm 330uF 10V ±20% Through Hole,D6.3xL12mm Aluminum Electrolytic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Package | Through Hole,D6.3xL12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
40 
40
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0491 | $ 0.49 |
100+ | $ 0.0394 | $ 3.94 |
300+ | $ 0.0346 | $ 10.38 |
1,000+ | $ 0.031 | $ 31.00 |
5,000+ | $ 0.0281 | $ 140.50 |
10,000+ | $ 0.0266 | $ 266.00 |
20,000+ | $ 0.0263 | $ 526.00 |
40,000+ | $ 0.0261 | $ 1044.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$