GATEMODE HM8089
| Manufacturer |
GATEMODE
Asian Brands |
| Mfr. Part # | HM8089 |
| LCSC Part # | C2693745 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | High-Efficiency 2.5A Synchronous Step-Down Regulator |
| Description | Buck 1.2MHz Adjustable 600mV~5.5V 2.5A SOT-23-5 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | GATEMODE | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
11,680 
11,680
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0319 | $ 0.64 |
200+ | $ 0.0244 | $ 4.88 |
600+ | $ 0.0206 | $ 12.36 |
3,000+ | $ 0.0204 | $ 61.20 |
9,000+ | $ 0.0181 | $ 162.90 |
21,000+ | $ 0.0169 | $ 354.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$