TI LMV331IDCKT
| Manufacturer | |
| MPN | LMV331IDCKT |
| LCSC Part # | C2693742 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | LMV331 single-channel, LMV393 dual-channel, and LMV339 quad-channel general-purpose low-voltage comparators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Output Type | Open Collector | |
| Quiescent Current | 150uA | |
| Output Mode | - | |
| Propagation Delay Time | 600ns | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 7mV | |
| Ib - Input Bias Current | 250nA | |
| Number of Channels | 1 | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Input Offset Current(Ios) | 5nA | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV393 and LMV339 devices are the low-voltage (2.7V to 5.5V) versions of dual and quad comparators respectively, and their operating voltage range is from 5V to 30V. The LMV331 is a single comparator. The LMV331, LMV339, and LMV393 are cost-effective solutions suitable for applications that require low-voltage operation, low power consumption, and space savings in the circuit design of portable consumer electronics. Without consuming the full supply current, these devices can meet or exceed the specifications of common LM339 and LM393 devices.
Features
- Low supply current at 2.7V and 5V: LMV331 130μA (typical), LMV393 210μA (typical), LMV339 410μA (typical)
- Input common-mode voltage range includes ground
- Low output saturation voltage: 200mV (typical)
- Open-collector output for greater flexibility
Applications
- Hysteresis comparator
- Oscillator
- Window comparator
- Industrial equipment test and measurement
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4565 | $ 1.46 |
| 10+ | $ 1.2143 | $ 12.14 |
| 30+ | $ 1.0813 | $ 32.44 |
| 250+ | $ 0.9325 | $ 233.13 |
| 500+ | $ 0.866 | $ 433.00 |
| 1,000+ | $ 0.8359 | $ 835.90 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Output Type | Open Collector | |
| Quiescent Current | 150uA | |
| Output Mode | - | |
| Propagation Delay Time | 600ns | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 7mV | |
| Ib - Input Bias Current | 250nA | |
| Number of Channels | 1 | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Input Offset Current(Ios) | 5nA | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV393 and LMV339 devices are the low-voltage (2.7V to 5.5V) versions of dual and quad comparators respectively, and their operating voltage range is from 5V to 30V. The LMV331 is a single comparator. The LMV331, LMV339, and LMV393 are cost-effective solutions suitable for applications that require low-voltage operation, low power consumption, and space savings in the circuit design of portable consumer electronics. Without consuming the full supply current, these devices can meet or exceed the specifications of common LM339 and LM393 devices.
Features
- Low supply current at 2.7V and 5V: LMV331 130μA (typical), LMV393 210μA (typical), LMV339 410μA (typical)
- Input common-mode voltage range includes ground
- Low output saturation voltage: 200mV (typical)
- Open-collector output for greater flexibility
Applications
- Hysteresis comparator
- Oscillator
- Window comparator
- Industrial equipment test and measurement
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



