NEWOPTO XYC-PT26B-L1
| Manufacturer | NEWOPTOAsian Brands |
| MPN | XYC-PT26B-L1 |
| LCSC Part # | C2693593 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 3216, 940nm, PT, 25°C |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | NEWOPTO | |
| Packaging | 1206 | |
| Current - Collector(Ic) | 450uA | |
| Collector - Emitter Voltage VCEO | 30V | |
| Peak Wavelength | 940nm | |
| Viewing Angle | - | |
| Dark Current | 100nA | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | 70mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
XYC-PT26B-L1 is a high-sensitivity photoelectric sensor featuring an SMD package. Compact in size, highly reliable, energy-efficient, and environmentally friendly, it is suitable for a wide range of applications including through-beam and reflective sensing.
Features
AI Translation
- Peak wavelength λp=940nm
- High reliability
- Low power consumption
- RoHS compliant
Applications
AI Translation
- Miniature switch
- Counters and sorters
- Control of light-controlled and image-controlled toys
- Light-controlled infrared inspection and testing equipment
In-Stock: 2,230
2,230 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0629 | $ 0.63 |
| 100+ | $ 0.0498 | $ 4.98 |
| 300+ | $ 0.0433 | $ 12.99 |
| 2,500+ | $ 0.0348 | $ 87.00 |
| 5,000+ | $ 0.0309 | $ 154.50 |
| 10,000+ | $ 0.0289 | $ 289.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



