LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NEWOPTO XYC-PT76B30-L1 product image
  • XYC-PT76B30-L1 thumbnail 1
  • XYC-PT76B30-L1 thumbnail 2
  • XYC-PT76B30-L1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NEWOPTO XYC-PT76B30-L1RoHS

Manufacturer
NEWOPTOAsian Brands
MPN
XYC-PT76B30-L1
LCSC Part #
C2693591
Packaging
SMD
Customer #
Key Attributes
2835, 940nm, PT 30°
Datasheetpdf iconNEWOPTO XYC-PT76B30-L1
In-Stock: 7,800
7,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.05$ 0.50
100+$ 0.0444$ 4.44
300+$ 0.0416$ 12.48
2,000+$ 0.0357$ 71.40
4,000+$ 0.034$ 136.00
10,000+$ 0.0332$ 332.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors
ManufacturerNEWOPTO
PackagingSMD
Length3mm
Width2.85mm
Measurement TypeLight Intensity
Operating Temperature-40℃~+85℃
FeaturesLow power/sleep mode
Voltage - Supply400mV~30V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

XYC-PT76B30-L1 is a high-sensitivity photoelectric sensor featuring an SMD package, compact size, high reliability, energy efficiency, and environmental friendliness. It offers a wide range of applications and is suitable for both through-beam and reflective sensing configurations.

Features

AI Translation
  • Photosensitive peak wavelength λp = 940 nm
  • High reliability
  • Low power consumption
  • RoHS compliant

Applications

AI Translation
  • Replacement for conventional CDS photoresistors
  • Suitable for all types of light-controlled lighting products
  • Auto backlight adjustment applications: LCD, mobile phones, cameras, computer webcams, etc.
  • Light and shadow controlled toy applications
  • Light-controlled infrared detection and testing equipment