NEWOPTO XYC-PD333B-L2
| Manufacturer | NEWOPTOAsian Brands |
| MPN | XYC-PD333B-L2 |
| LCSC Part # | C2693589 |
| Packaging | Through Hole,D=5mm |
| Customer # | |
| Key Attributes | 5mm PD, 30° |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | NEWOPTO | |
| Packaging | Through Hole,D=5mm | |
| Voltage - DC Reverse(Vr) | 35V | |
| Viewing Angle | 30° | |
| Spectral Range | 760nm~1100nm | |
| Dark Current | 10nA | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | 70mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
XYC-PD333B-L2 is a low-power, DIP-packaged photodiode featuring a wide reception angle and uniform light-receiving angle distribution. This device is suitable for applications such as through-beam and reflective sensing in small household appliances, infrared remote control transmitter electronics, and related applications.
Features
AI Translation
- Photosensitive peak wavelength λp=940nm
- High reliability
- Low power consumption
- RoHS compliant
Applications
AI Translation
- Induction garbage cans, automatic soap dispensers, and similar applications
- Infrared light control, infrared through-beam, and infrared reflective electronic products
- High-illuminance environments or applications with strong visible light interference
- Light-controlled toys
- Optically controlled infrared detection and testing equipment
In-Stock: 5,120
5,120 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1028 | $ 0.51 |
| 50+ | $ 0.0832 | $ 4.16 |
| 150+ | $ 0.0735 | $ 11.03 |
| 1,000+ | $ 0.0618 | $ 61.80 |
| 2,000+ | $ 0.0559 | $ 111.80 |
| 5,000+ | $ 0.053 | $ 265.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | NEWOPTO | |
| Packaging | Through Hole,D=5mm | |
| Voltage - DC Reverse(Vr) | 35V | |
| Viewing Angle | 30° | |
| Spectral Range | 760nm~1100nm | |
| Dark Current | 10nA | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | 70mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
XYC-PD333B-L2 is a low-power, DIP-packaged photodiode featuring a wide reception angle and uniform light-receiving angle distribution. This device is suitable for applications such as through-beam and reflective sensing in small household appliances, infrared remote control transmitter electronics, and related applications.
Features
AI Translation
- Photosensitive peak wavelength λp=940nm
- High reliability
- Low power consumption
- RoHS compliant
Applications
AI Translation
- Induction garbage cans, automatic soap dispensers, and similar applications
- Infrared light control, infrared through-beam, and infrared reflective electronic products
- High-illuminance environments or applications with strong visible light interference
- Light-controlled toys
- Optically controlled infrared detection and testing equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



