RESI PTFR0402B30K9N9
| Manufacturer |
RESI
Asian Brands |
| Mfr. Part # | PTFR0402B30K9N9 |
| LCSC Part # | C2692996 |
| Package | 0402 |
| Customer # | |
| Key Attributes | RES 30.9kΩ ±0.1% 60mW 0402 |
| Description | 60mW 30.9kΩ 75V Thin Film Resistor ±0.1% ±10ppm/℃ 0402 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
730
730
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1413 | $ 0.71 |
50+ | $ 0.1136 | $ 5.68 |
150+ | $ 0.0997 | $ 14.96 |
1,000+ | $ 0.0733 | $ 73.30 |
2,000+ | $ 0.0649 | $ 129.80 |
5,000+ | $ 0.0608 | $ 304.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$