RESI PTFR0402B34K8P9
| Manufacturer |
RESI
Asian Brands |
| MPN | PTFR0402B34K8P9 |
| LCSC Part # | C2692902 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 34.8kΩ ±0.1% 60mW 0402 |
| Description | 60mW 34.8kΩ 75V Thin Film Resistor ±25ppm/℃ ±0.1% 0402 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Packaging | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
9,980
9,980
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0551 | $ 0.55 |
100+ | $ 0.045 | $ 4.50 |
300+ | $ 0.0398 | $ 11.94 |
1,000+ | $ 0.0301 | $ 30.10 |
5,000+ | $ 0.0271 | $ 135.50 |
10,000+ | $ 0.0256 | $ 256.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$