LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 1210W2J0624T5E product image
  • 1210W2J0624T5E thumbnail 1
  • 1210W2J0624T5E thumbnail 2
  • 1210W2J0624T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 1210W2J0624T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
1210W2J0624T5E
LCSC Part #
C2692649
Packaging
1210
Customer #
Key Attributes
RES 620kΩ ±5% 500mW 1210
Datasheetpdf iconUNI-ROYAL 1210W2J0624T5E
In-Stock: 3,310
3,310 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.006$ 0.06
100+$ 0.0046$ 0.46
300+$ 0.0039$ 1.17
1,000+$ 0.0034$ 3.40
5,000+$ 0.0029$ 14.50
10,000+$ 0.0027$ 27.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1210
Power(Watts)500mW
Resistance620kΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece