LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 1210W2J0913T5E product image
  • 1210W2J0913T5E thumbnail 1
  • 1210W2J0913T5E thumbnail 2
  • 1210W2J0913T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 1210W2J0913T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
1210W2J0913T5E
LCSC Part #
C2692647
Packaging
1210
Customer #
Key Attributes
RES 91kΩ ±5% 500mW 1210
Datasheetpdf iconUNI-ROYAL 1210W2J0913T5E
In-Stock: 4,000
4,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0063$ 0.63
1,000+$ 0.0051$ 5.10
5,000+$ 0.0043$ 21.50
10,000+$ 0.0039$ 39.00
50,000+$ 0.0035$ 175.00
100,000+$ 0.0033$ 330.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1210
Power(Watts)500mW
Resistance91kΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece