TI LP2951-50QDRGRQ1
| Manufacturer | |
| Mfr. Part # | LP2951-50QDRGRQ1 |
| LCSC Part # | C2692314 |
| Package | SON-8(3x3) |
| Customer # | |
| Key Attributes | Automotive 100mA, 30V, Low Dropout Regulator with Power Good Indicator and Enable Function |
| Description | Positive SON-8(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Package | SON-8(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
95
95
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2029 | $ 1.01 |
50+ | $ 0.198 | $ 9.90 |
150+ | $ 0.1964 | $ 29.46 |
500+ | $ 0.1803 | $ 90.15 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$