AISHI SPZ1JM470E09O00RAXXX
| Manufacturer |
AISHI
Asian Brands |
| Mfr. Part # | SPZ1JM470E09O00RAXXX |
| LCSC Part # | C2691840 |
| Package | Through Hole,D6.3xL9mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 47uF ±20% 63V TH |
| Description | 47uF ±20% 63V Through Hole,D6.3xL9mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | AISHI | |
| Package | Through Hole,D6.3xL9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
7,290 
7,290
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2225 | $ 1.11 |
50+ | $ 0.1755 | $ 8.78 |
150+ | $ 0.1553 | $ 23.30 |
1,000+ | $ 0.1281 | $ 128.10 |
2,000+ | $ 0.1169 | $ 233.80 |
5,000+ | $ 0.1101 | $ 550.50 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$