Brightking SMD2920B030TF
| Manufacturer | BrightkingAsian Brands |
| MPN | SMD2920B030TF |
| LCSC Part # | C269175 |
| Packaging | 2920 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 60V 300mA 2920 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Brightking | |
| Packaging | 2920 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 300mA | |
| Pitch | - | |
| Current - Max | 10A | |
| Power Dissipation | 1.5W | |
| Trip Current | 600mA | |
| Height | 1.25mm | |
| Length | 7.98mm | |
| Width | 5.44mm | |
| Time to Trip(Max) | 3s | |
| Resistance @ 25℃ | 600mΩ | |
| Resistance - Post Trip (R1) (Max) | 4.8Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 2920 series provides surface mount resettable overcurrent protection with holding current from 0.3A to 5.0A. This series is suitable for applications with higher holding current and higher working voltage up to 60V.
Features
AI Translation
- RoHS compliant and lead-free
- Halogen-free
- Compact design saves board space
- Low profile
- Fast response to fault current
- Compatible with high temperature solders
Applications
AI Translation
- IEEE 1394 port protection
- Low voltage telecom equipment
- Industrial control
- Security systems
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.125 | $ 0.63 |
| 50+ | $ 0.0998 | $ 4.99 |
| 150+ | $ 0.0872 | $ 13.08 |
| 1,500+ | $ 0.0777 | $ 116.55 |
| 3,000+ | $ 0.0702 | $ 210.60 |
| 4,500+ | $ 0.0664 | $ 298.80 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Brightking | |
| Packaging | 2920 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 300mA | |
| Pitch | - | |
| Current - Max | 10A | |
| Power Dissipation | 1.5W | |
| Trip Current | 600mA | |
| Height | 1.25mm | |
| Length | 7.98mm | |
| Width | 5.44mm | |
| Time to Trip(Max) | 3s | |
| Resistance @ 25℃ | 600mΩ | |
| Resistance - Post Trip (R1) (Max) | 4.8Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 2920 series provides surface mount resettable overcurrent protection with holding current from 0.3A to 5.0A. This series is suitable for applications with higher holding current and higher working voltage up to 60V.
Features
AI Translation
- RoHS compliant and lead-free
- Halogen-free
- Compact design saves board space
- Low profile
- Fast response to fault current
- Compatible with high temperature solders
Applications
AI Translation
- IEEE 1394 port protection
- Low voltage telecom equipment
- Industrial control
- Security systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



