LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PSA FMF25FPJR003-BH product image
  • FMF25FPJR003-BH thumbnail 1
  • FMF25FPJR003-BH thumbnail 2
  • FMF25FPJR003-BH thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PSA FMF25FPJR003-BHRoHS

Manufacturer
PSAAsian Brands
MPN
FMF25FPJR003-BH
LCSC Part #
C2691552
Packaging
2512
Customer #
Key Attributes
RES 3mΩ ±1% 2W 2512
Datasheetpdf iconPSA FMF25FPJR003-BH
In-Stock: 25
25 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1147$ 0.57
50+$ 0.0943$ 4.72
150+$ 0.084$ 12.60
500+$ 0.0763$ 38.15
2,500+$ 0.0628$ 157.00
4,000+$ 0.0597$ 238.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPSA
Packaging2512
Power(Watts)2W
Resistance3mΩ
Voltage Rating447mV
TypeCurrent Sense Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece