Brightking SMD1206B075TF/13.2
| Manufacturer |
Brightking
Asian Brands |
| Mfr. Part # | SMD1206B075TF/13.2 |
| LCSC Part # | C269117 |
| Package | 1206 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 13.2V 750mA 1206 |
| Description | Polymeric PTC Resettable Fuse 13.2V 750mA Surface Mount 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Brightking | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
320 
320
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0353 $ 0.0262 | $ 0.52 |
200+ | $ 0.0272 $ 0.0202 | $ 4.04 |
600+ | $ 0.0226 $ 0.0168 | $ 10.08 |
2,000+ | $ 0.0199 $ 0.0148 | $ 29.60 |
10,000+ | $ 0.0175 $ 0.0130 | $ 130.00 |
20,000+ | $ 0.0162 $ 0.0120 | $ 240.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$