Brightking 471KD25
| Manufacturer |
Brightking
Asian Brands |
| Mfr. Part # | 471KD25 |
| LCSC Part # | C269042 |
| Package | Through Hole |
| Customer # | |
| Description | 775V 385V 300V 470V Through Hole Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Brightking | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
6
6
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0994 | $ 1.10 |
10+ | $ 0.9255 | $ 9.26 |
30+ | $ 0.829 | $ 24.87 |
100+ | $ 0.66 | $ 66.00 |
500+ | $ 0.6117 | $ 305.85 |
1,000+ | $ 0.5907 | $ 590.70 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$