Brightking 390KD05
| Manufacturer |
Brightking
Asian Brands |
| Mfr. Part # | 390KD05 |
| LCSC Part # | C269033 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | VARISTOR 39V 100A P=5mm |
| Description | 39V 100A Varistor Through Hole,P=5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Brightking | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,390 
1,390
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.038 | $ 0.38 |
100+ | $ 0.0298 | $ 2.98 |
300+ | $ 0.0257 | $ 7.71 |
1,000+ | $ 0.0226 | $ 22.60 |
5,000+ | $ 0.0201 | $ 100.50 |
10,000+ | $ 0.0189 | $ 189.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$