HONGFA HF3F-L/5-1ZL1T
| Manufacturer |
HONGFA
Asian Brands |
| Mfr. Part # | HF3F-L/5-1ZL1T |
| LCSC Part # | C2690189 |
| Package | Through Hole,19x15.2mm |
| Customer # | |
| Key Attributes | Subminiature High Power Latching Relay |
| Description | 5V 10A@277VAC One set changeover: 1C (SPDT - changeover) 10A Through Hole,19x15.2mm Signal Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | HONGFA | |
| Package | Through Hole,19x15.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
175
175
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.1933 | $ 2.19 |
10+ | $ 1.6862 | $ 16.86 |
30+ | $ 1.4078 | $ 42.23 |
Standard Packaging 100/Full
Box | ||
Better price for more quantity?
$