Brightking 270KD14
| Manufacturer |
Brightking
Asian Brands |
| Mfr. Part # | 270KD14 |
| LCSC Part # | C269005 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | VARISTOR 27V 1kA P=7.5mm |
| Description | 27V 1kA Varistor Through Hole,P=7.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Brightking | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
3,080 
3,080
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1081 | $ 0.54 |
50+ | $ 0.0847 | $ 4.24 |
150+ | $ 0.073 | $ 10.95 |
400+ | $ 0.0642 | $ 25.68 |
2,400+ | $ 0.0572 | $ 137.28 |
4,800+ | $ 0.0537 | $ 257.76 |
Standard Packaging 400/Full
Bag | ||
Better price for more quantity?
$