Korean Hroparts Elec K5-1130SA-02
| Manufacturer | Korean Hroparts ElecAsian Brands |
| MPN | K5-1130SA-02 |
| LCSC Part # | C2690039 |
| Packaging | SMD-4P,6.4x3mm |
| Customer # | |
| Key Attributes | SMD-4P,6.4x3mm Navigation Switches, Joystick RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Navigation Switches, Joystick | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | SMD-4P,6.4x3mm | |
| Voltage Rating | 30V | |
| Mechanical Life | 100,000 cycles |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 155
155 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1861$ 0.1452 | $ 0.73 |
| 50+ | $ 0.1472$ 0.1149 | $ 5.75 |
| 150+ | $ 0.1306$ 0.1019 | $ 15.29 |
| 500+ | $ 0.1098$ 0.0857 | $ 42.85 |
| 2,500+ | $ 0.1005$ 0.0784 | $ 196.00 |
| 5,000+ | $ 0.095$ 0.0741 | $ 370.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



