LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X8826H-2x10-N0 product image
  • X8826H-2x10-N0 thumbnail 1
  • X8826H-2x10-N0 thumbnail 2
  • X8826H-2x10-N0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X8826H-2x10-N0RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X8826H-2x10-N0
LCSC Part #
C2689733
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 20POS 2.5mm DUAL ROW
Datasheetpdf iconXKB Connection X8826H-2x10-N0
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3872$ 0.39
10+$ 0.306$ 3.06
30+$ 0.2725$ 8.18
100+$ 0.2295$ 22.95
500+$ 0.2104$ 105.20
1,000+$ 0.1976$ 197.60
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Pins Structure2x10P
Reference Series-
Number of Rows2
Plastic MaterialPA66
Number of PINs Per Row10
Row Spacing2.5mm
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.