LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X1224H-02-N0 product image
  • X1224H-02-N0 thumbnail 1
  • X1224H-02-N0 thumbnail 2
  • X1224H-02-N0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X1224H-02-N0RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X1224H-02-N0
LCSC Part #
C2689701
Packaging
P=1.2mm
Customer #
Key Attributes
CONN HOUSING 2POS 1.2mm SINGLE ROW
Datasheetpdf iconXKB Connection X1224H-02-N0
Custom CablesMOQ 1pc
In-Stock: 3,860
3,860 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0221$ 0.44
200+$ 0.0175$ 3.50
600+$ 0.015$ 9.00
2,000+$ 0.0121$ 24.20
10,000+$ 0.0108$ 108.00
20,000+$ 0.0101$ 202.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=1.2mm
Flame Retardant RatingUL94V-0
Pitch1.2mm
Reference Series-
Pins Structure1x2P
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row2
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.