C&K JS203011JAQN
| Manufacturer | |
| MPN | JS203011JAQN |
| LCSC Part # | C2689537 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SWITCH SLIDE DP3T SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | C&K | |
| Packaging | SMD | |
| Mounting Type | Surface Mount,Vertical | |
| Circuit | Double pole triple throw | |
| Switch Height | 5.6mm | |
| Length | 13mm | |
| Voltage Rating | 6V | |
| Width | 3.6mm | |
| Actuator Color | Black | |
| Termination Style | J-Lead |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4667 | $ 0.47 |
| 10+ | $ 0.4554 | $ 4.55 |
| 30+ | $ 0.4473 | $ 13.42 |
| 100+ | $ 0.4392 | $ 43.92 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | C&K | |
| Packaging | SMD | |
| Mounting Type | Surface Mount,Vertical | |
| Circuit | Double pole triple throw | |
| Switch Height | 5.6mm | |
| Length | 13mm | |
| Voltage Rating | 6V | |
| Width | 3.6mm | |
| Actuator Color | Black | |
| Termination Style | J-Lead |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



