Kingbright APFA3010SEEZGQBDC
| Manufacturer | |
| Mfr. Part # | APFA3010SEEZGQBDC |
| LCSC Part # | C2689241 |
| Package | SMD-4P,3x1.5mm |
| Customer # | |
| Key Attributes | 3.0 x 1.0 mm Right Angle SMD Chip LED Lamp |
| Description | 120° SMD-4P,3x1.5mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Package | SMD-4P,3x1.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,456
1,456
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9005 | $ 0.90 |
10+ | $ 0.7245 | $ 7.25 |
30+ | $ 0.6366 | $ 19.10 |
100+ | $ 0.5486 | $ 54.86 |
500+ | $ 0.4974 | $ 248.70 |
1,000+ | $ 0.4702 | $ 470.20 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$