Chau Light ZG6-Z3215C-10D-Z2
| Manufacturer | Chau LightAsian Brands |
| MPN | ZG6-Z3215C-10D-Z2 |
| LCSC Part # | C2689230 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | LED YELLOW GREEN WATER CLEAR 1206 SMD |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Chau Light | |
| Packaging | 1206 | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Luminous Intensity | 28.5mcd~72mcd | |
| Viewing Angle | 130° | |
| Forward Current | 20mA | |
| Illumination Color | Yellow Green | |
| Voltage - Forward(Vf) | 1.75V~2.35V | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength | 565nm~577nm | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Chau Light | |
| Packaging | 1206 | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Luminous Intensity | 28.5mcd~72mcd | |
| Viewing Angle | 130° |
| Type | Description | |
|---|---|---|
| Forward Current | 20mA | |
| Illumination Color | Yellow Green | |
| Voltage - Forward(Vf) | 1.75V~2.35V | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength | 565nm~577nm | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
In-Stock: 17,920
17,920 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0277 | $ 0.55 |
| 200+ | $ 0.022 | $ 4.40 |
| 600+ | $ 0.0188 | $ 11.28 |
| 2,000+ | $ 0.0151 | $ 30.20 |
| 10,000+ | $ 0.0134 | $ 134.00 |
| 20,000+ | $ 0.0126 | $ 252.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Chau Light | |
| Packaging | 1206 | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Luminous Intensity | 28.5mcd~72mcd | |
| Viewing Angle | 130° | |
| Forward Current | 20mA | |
| Illumination Color | Yellow Green | |
| Voltage - Forward(Vf) | 1.75V~2.35V | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength | 565nm~577nm | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Chau Light | |
| Packaging | 1206 | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Luminous Intensity | 28.5mcd~72mcd | |
| Viewing Angle | 130° |
| Type | Description | |
|---|---|---|
| Forward Current | 20mA | |
| Illumination Color | Yellow Green | |
| Voltage - Forward(Vf) | 1.75V~2.35V | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength | 565nm~577nm | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



