Chau Light ZGH-Z2012C-10L-Z3
| Manufacturer | Chau LightAsian Brands |
| MPN | ZGH-Z2012C-10L-Z3 |
| LCSC Part # | C2689226 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | LED EMERALD GREEN WATER CLEAR 0805 SMD |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Chau Light | |
| Packaging | 0805 | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Luminous Intensity | 112mcd~285mcd | |
| Viewing Angle | 140° | |
| Forward Current | 20mA | |
| Illumination Color | Emerald Green | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.75V~3.65V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength | 520nm~535nm | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Chau Light | |
| Packaging | 0805 | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Luminous Intensity | 112mcd~285mcd | |
| Viewing Angle | 140° |
| Type | Description | |
|---|---|---|
| Forward Current | 20mA | |
| Illumination Color | Emerald Green | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.75V~3.65V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength | 520nm~535nm | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
In-Stock: 2,260
2,260 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0228 | $ 0.46 |
| 200+ | $ 0.0176 | $ 3.52 |
| 600+ | $ 0.0147 | $ 8.82 |
| 3,000+ | $ 0.0137 | $ 41.10 |
| 9,000+ | $ 0.0122 | $ 109.80 |
| 21,000+ | $ 0.0113 | $ 237.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Chau Light | |
| Packaging | 0805 | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Luminous Intensity | 112mcd~285mcd | |
| Viewing Angle | 140° | |
| Forward Current | 20mA | |
| Illumination Color | Emerald Green | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.75V~3.65V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength | 520nm~535nm | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Chau Light | |
| Packaging | 0805 | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Luminous Intensity | 112mcd~285mcd | |
| Viewing Angle | 140° |
| Type | Description | |
|---|---|---|
| Forward Current | 20mA | |
| Illumination Color | Emerald Green | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.75V~3.65V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength | 520nm~535nm | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
C2689226 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



