Chau Light ZG7-1608C-04D-Z3
| Manufacturer | Chau LightAsian Brands |
| MPN | ZG7-1608C-04D-Z3 |
| LCSC Part # | C2689209 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | LED YELLOW GREEN WATER CLEAR 0603 SMD |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Chau Light | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Luminous Intensity | 28.5mcd~72mcd | |
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Illumination Color | Yellow Green | |
| Voltage - Forward(Vf) | 1.75V~2.35V | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength | 569.5nm~577.5nm | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Chau Light | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Luminous Intensity | 28.5mcd~72mcd | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Forward Current | 20mA | |
| Illumination Color | Yellow Green | |
| Voltage - Forward(Vf) | 1.75V~2.35V | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength | 569.5nm~577.5nm | |
| Diode Configuration | - |
Report an ErrorShow similar products (0) >
In-Stock: 8,100
8,100 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0203 | $ 1.02 |
| 500+ | $ 0.016 | $ 8.00 |
| 3,000+ | $ 0.0128 | $ 38.40 |
| 6,000+ | $ 0.0113 | $ 67.80 |
| 24,000+ | $ 0.0101 | $ 242.40 |
| 51,000+ | $ 0.0094 | $ 479.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Chau Light | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Luminous Intensity | 28.5mcd~72mcd | |
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Illumination Color | Yellow Green | |
| Voltage - Forward(Vf) | 1.75V~2.35V | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength | 569.5nm~577.5nm | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Chau Light | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Luminous Intensity | 28.5mcd~72mcd | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Forward Current | 20mA | |
| Illumination Color | Yellow Green | |
| Voltage - Forward(Vf) | 1.75V~2.35V | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength | 569.5nm~577.5nm | |
| Diode Configuration | - |
Report an ErrorShow similar products (0) >
C2689209 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



