LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
SM Switch SKAR-16 product image
  • SKAR-16 thumbnail 1
  • SKAR-16 thumbnail 2
  • SKAR-16 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SM Switch SKAR-16RoHS

Manufacturer
SM SwitchAsian Brands
MPN
SKAR-16
LCSC Part #
C2689157
Packaging
Through Hole
Customer #
Key Attributes
SWITCH ROTARY 16POS TH
Datasheetpdf iconSM Switch SKAR-16
In-Stock: 519
519 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5227$ 1.4466$ 1.45
10+$ 1.2603$ 1.1973$ 11.97
30+$ 1.1152$ 1.0595$ 31.79
100+$ 0.9505$ 0.9030$ 90.30
500+$ 0.8788$ 0.8349$ 417.45
1,000+$ 0.8462$ 0.8039$ 803.90
Standard Packaging68/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/DIP Switches/SIP Switches
ManufacturerSM Switch
PackagingThrough Hole
Number of Positions16
Voltage Rating42V
Handle or notShaftless
Coded FormPositive Code
Mounting TypeThrough Hole
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging68
Sales UnitPiece