Cellwise CW1053ALJP
| Manufacturer | CellwiseAsian Brands |
| MPN | CW1053ALJP |
| LCSC Part # | C2688810 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | Lithium Battery SOP-16 Battery Management RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | Cellwise | |
| Packaging | SOP-16 | |
| Features | - | |
| Operating Temperature | -30℃~+85℃ | |
| Quiescent Current | 15uA | |
| 0V Battery Charge | Support | |
| Operating Voltage | 4V~22.5V | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Protection IC | |
| Interface | - | |
| Balance Current | - | |
| Charge Current - Max | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CW1053 series is a highly integrated protection IC for 5-cell lithium-ion or lithium polymer battery packs. The CW1053 provides overcharge, overdischarge, overcurrent, and overtemperature protection for battery packs.
Features
AI Translation
- Overcharge protection, threshold range 4.175V~4.350V, 25mV step, ±25mV accuracy
- Over-discharge protection, threshold range 2.300V~3.000V, 100mV step, ±80mV accuracy
- Overcurrent protection: OCD1 threshold range 0.030V~0.100V, 10mV step, ±5mV accuracy; OCD2 threshold range 0.060V~0.200V, 20mV step, ±5mV accuracy; short-circuit protection threshold range 0.090V~0.600V, 30mV step, ±10mV accuracy
- Charge/discharge over-temperature protection
- Auto-recovery after overcurrent protection
- Low-power design: active state 15μA (25°C), sleep state 5μA (25°C)
- Package: SSOP16/SOP16
Applications
AI Translation
- Power tools
- Electric bicycles
- Backup power supplies
- Li-ion and LiPo battery packs
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | Cellwise | |
| Packaging | SOP-16 | |
| Features | - | |
| Operating Temperature | -30℃~+85℃ | |
| Quiescent Current | 15uA | |
| 0V Battery Charge | Support | |
| Operating Voltage | 4V~22.5V | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Protection IC | |
| Interface | - | |
| Balance Current | - | |
| Charge Current - Max | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CW1053 series is a highly integrated protection IC for 5-cell lithium-ion or lithium polymer battery packs. The CW1053 provides overcharge, overdischarge, overcurrent, and overtemperature protection for battery packs.
Features
AI Translation
- Overcharge protection, threshold range 4.175V~4.350V, 25mV step, ±25mV accuracy
- Over-discharge protection, threshold range 2.300V~3.000V, 100mV step, ±80mV accuracy
- Overcurrent protection: OCD1 threshold range 0.030V~0.100V, 10mV step, ±5mV accuracy; OCD2 threshold range 0.060V~0.200V, 20mV step, ±5mV accuracy; short-circuit protection threshold range 0.090V~0.600V, 30mV step, ±10mV accuracy
- Charge/discharge over-temperature protection
- Auto-recovery after overcurrent protection
- Low-power design: active state 15μA (25°C), sleep state 5μA (25°C)
- Package: SSOP16/SOP16
Applications
AI Translation
- Power tools
- Electric bicycles
- Backup power supplies
- Li-ion and LiPo battery packs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



