ST VL6180XV0NR/1
| Manufacturer | |
| Mfr. Part # | VL6180XV0NR/1 |
| LCSC Part # | C2688732 |
| Package | LGA-12(2.8x4.8) |
| Customer # | |
| Key Attributes | Proximity and ambient light sensing (ALS) module |
| Description | 0cm~62cm I2C LGA-12(2.8x4.8) Distance Measuring RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Distance Measuring | |
| Manufacturer | ST | |
| Package | LGA-12(2.8x4.8) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
28 
28
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.1813 | $ 5.18 |
10+ | $ 4.3979 | $ 43.98 |
30+ | $ 3.9313 | $ 117.94 |
100+ | $ 3.46 | $ 346.00 |
500+ | $ 3.2441 | $ 1622.05 |
1,000+ | $ 3.1448 | $ 3144.80 |
2,000+ | $ 3.1022 | $ 6204.40 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$