ST STB34NM60ND
| Manufacturer | |
| MPN | STB34NM60ND |
| LCSC Part # | C2688643 |
| Packaging | TO-263 |
| Customer # | |
| Key Attributes | MOSFET N-CH 600V 29A TO-263 |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-263 | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 29A | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Pd - Power Dissipation | 190W | |
| RDS(on) | 110mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.785nF | |
| Gate Charge(Qg) | 80.4nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-263 | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 29A | |
| Gate Threshold Voltage (Vgs(th)) | 5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 190W | |
| RDS(on) | 110mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.785nF | |
| Gate Charge(Qg) | 80.4nC@10V | |
| Type | N-Channel |
Introduction
These devices are N-channel FDmesh™ V power MOSFETs manufactured using STMicroelectronics (ST) MDmesh™ V technology, which is based on an innovative proprietary vertical structure. The resulting products feature extremely low on-resistance, unmatched among silicon-based power MOSFETs, and deliver superior switching performance thanks to their inherent fast-recovery body diode.
Features
- Best-in-class R DS(on) among fast recovery diode devices in TO-220 package
- 100% avalanche tested
- Low input capacitance and gate charge
- Low gate input resistance
- Extremely high dv/dt and avalanche capability
Applications
- Switching applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.2542 | $ 3.25 |
| 10+ | $ 3.0819 | $ 30.82 |
| 30+ | $ 2.9794 | $ 89.38 |
| 100+ | $ 2.8753 | $ 287.53 |
| 500+ | $ 2.8282 | $ 1414.10 |
| 1,000+ | $ 2.8054 | $ 2805.40 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-263 | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 29A | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Pd - Power Dissipation | 190W | |
| RDS(on) | 110mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.785nF | |
| Gate Charge(Qg) | 80.4nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-263 | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 29A | |
| Gate Threshold Voltage (Vgs(th)) | 5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 190W | |
| RDS(on) | 110mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.785nF | |
| Gate Charge(Qg) | 80.4nC@10V | |
| Type | N-Channel |
Introduction
These devices are N-channel FDmesh™ V power MOSFETs manufactured using STMicroelectronics (ST) MDmesh™ V technology, which is based on an innovative proprietary vertical structure. The resulting products feature extremely low on-resistance, unmatched among silicon-based power MOSFETs, and deliver superior switching performance thanks to their inherent fast-recovery body diode.
Features
- Best-in-class R DS(on) among fast recovery diode devices in TO-220 package
- 100% avalanche tested
- Low input capacitance and gate charge
- Low gate input resistance
- Extremely high dv/dt and avalanche capability
Applications
- Switching applications
C2688643 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



