ST STP11NM60
| Manufacturer | |
| MPN | STP11NM60 |
| LCSC Part # | C2688581 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | 600V 11A 5V 160W 450mΩ@10V 1 N-channel N-Channel TO-220 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 11A | |
| Operating Temperature - | -65℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Pd - Power Dissipation | 160W | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| RDS(on) | 450mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1nF | |
| Gate Charge(Qg) | 30nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These devices are N-channel power MOSFETs developed using second-generation MDmesh™ technology. These innovative power MOSFETs combine a vertical structure with a strip layout to achieve extremely low on-resistance and gate charge. As a result, they are well-suited for the most demanding high-efficiency converters.
Features
AI Translation
- 100% avalanche tested
- Low input capacitance and gate charge
- Low gate input resistance
Applications
AI Translation
- Switching applications
In-Stock: 144
144 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7545 | $ 1.75 |
| 10+ | $ 1.4697 | $ 14.70 |
| 30+ | $ 1.2923 | $ 38.77 |
| 100+ | $ 1.11 | $ 111.00 |
| 500+ | $ 1.027 | $ 513.50 |
| 1,000+ | $ 0.9912 | $ 991.20 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 11A | |
| Operating Temperature - | -65℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Pd - Power Dissipation | 160W | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| RDS(on) | 450mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1nF | |
| Gate Charge(Qg) | 30nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These devices are N-channel power MOSFETs developed using second-generation MDmesh™ technology. These innovative power MOSFETs combine a vertical structure with a strip layout to achieve extremely low on-resistance and gate charge. As a result, they are well-suited for the most demanding high-efficiency converters.
Features
AI Translation
- 100% avalanche tested
- Low input capacitance and gate charge
- Low gate input resistance
Applications
AI Translation
- Switching applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



