ST STQ1HNK60R-AP
| Manufacturer | |
| MPN | STQ1HNK60R-AP |
| LCSC Part # | C2688541 |
| Packaging | TO-92 |
| Customer # | |
| Key Attributes | MOSFET N-CH 600V 0.4A TO-92 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-92 | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 400mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.7V | |
| Pd - Power Dissipation | 3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 3.8pF | |
| RDS(on) | 8.5Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 156pF | |
| Gate Charge(Qg) | 10nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These high-voltage devices are Zener-protected N-channel Power MOSFETs developed using the SuperMESH™ technology, an optimization of the well-established PowerMESH™. In addition to a significant reduction in on-resistance, these devices are designed to ensure a high level of dv/dt capability for the most demanding applications.
Features
AI Translation
- Extremely high dv/dt capability
- 100% avalanche tested
- Gate charge minimized
Applications
AI Translation
- Switching applications
In-Stock: 52
52 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6538 | $ 0.65 |
| 10+ | $ 0.525 | $ 5.25 |
| 30+ | $ 0.4598 | $ 13.79 |
| 100+ | $ 0.3962 | $ 39.62 |
| 500+ | $ 0.3571 | $ 178.55 |
| 1,000+ | $ 0.3375 | $ 337.50 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-92 | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 400mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.7V | |
| Pd - Power Dissipation | 3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 3.8pF | |
| RDS(on) | 8.5Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 156pF | |
| Gate Charge(Qg) | 10nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These high-voltage devices are Zener-protected N-channel Power MOSFETs developed using the SuperMESH™ technology, an optimization of the well-established PowerMESH™. In addition to a significant reduction in on-resistance, these devices are designed to ensure a high level of dv/dt capability for the most demanding applications.
Features
AI Translation
- Extremely high dv/dt capability
- 100% avalanche tested
- Gate charge minimized
Applications
AI Translation
- Switching applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



