NXP PCF2119RU/2/F2Z
| Manufacturer | |
| Mfr. Part # | PCF2119RU/2/F2Z |
| LCSC Part # | C2688058 |
| Package | - |
| Customer # | |
| Description | 1.5V~5.5V 35uA Display Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | NXP | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 9240 |
| Sales Unit | Piece |
In-Stock:
33 
33
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.0877 | $ 7.09 |
10+ | $ 6.1093 | $ 61.09 |
30+ | $ 5.5123 | $ 165.37 |
100+ | $ 5.0115 | $ 501.15 |
Standard Packaging 9240/Full
Tray | ||
Better price for more quantity?
$