NXP PCF8563TS/4,118
| Manufacturer | |
| MPN | PCF8563TS/4,118 |
| LCSC Part # | C2687960 |
| Packaging | TSSOP-8-3mm |
| Customer # | |
| Key Attributes | Real-Time Clock/Calendar |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | NXP | |
| Packaging | TSSOP-8-3mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1V~5.5V | |
| Features | Programmable clock output;Alarm function;Countdown timer;Watchdog timer;ESD/Overvoltage protection | |
| crystal oscillator | External | |
| Alarm Output | Yes | |
| Current - Supply | 250nA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PCF8563 is a low-power CMOS real-time clock/calendar IC featuring programmable clock output, interrupt output, and low-voltage detection. All addresses and data are transferred serially via a two-wire bidirectional I2C bus at a maximum rate of 400 kbps. The register address auto-increments after each read/write data byte.
Features
AI Translation
- Year, month, day, day-of-week, hour, minute, and second timekeeping based on 32.768kHz crystal
- Century flag
- Clock operating voltage: 1.0 - 5.5V (room temperature)
- Low standby current; typical 0.25μA (VDD = 3.0V, Tamb = 25°C)
- 400kHz two-wire I2C bus interface (VDD = 1.8 - 5.5V)
- Programmable clock output (32.768kHz, 1.024kHz, 32Hz, and 1Hz)
- Alarm and timer functions
- Integrated crystal capacitors
- Internal power-on reset (POR)
- I2C bus slave address: read: A3h; write: A2h
- Open-drain interrupt pin
In-Stock: 40
40 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5674 | $ 1.57 |
| 10+ | $ 1.5299 | $ 15.30 |
| 30+ | $ 1.5071 | $ 45.21 |
| 100+ | $ 1.4827 | $ 148.27 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | NXP | |
| Packaging | TSSOP-8-3mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1V~5.5V | |
| Features | Programmable clock output;Alarm function;Countdown timer;Watchdog timer;ESD/Overvoltage protection | |
| crystal oscillator | External | |
| Alarm Output | Yes | |
| Current - Supply | 250nA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PCF8563 is a low-power CMOS real-time clock/calendar IC featuring programmable clock output, interrupt output, and low-voltage detection. All addresses and data are transferred serially via a two-wire bidirectional I2C bus at a maximum rate of 400 kbps. The register address auto-increments after each read/write data byte.
Features
AI Translation
- Year, month, day, day-of-week, hour, minute, and second timekeeping based on 32.768kHz crystal
- Century flag
- Clock operating voltage: 1.0 - 5.5V (room temperature)
- Low standby current; typical 0.25μA (VDD = 3.0V, Tamb = 25°C)
- 400kHz two-wire I2C bus interface (VDD = 1.8 - 5.5V)
- Programmable clock output (32.768kHz, 1.024kHz, 32Hz, and 1Hz)
- Alarm and timer functions
- Integrated crystal capacitors
- Internal power-on reset (POR)
- I2C bus slave address: read: A3h; write: A2h
- Open-drain interrupt pin
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
