NXP MPXH6115AC6U
| Manufacturer | |
| MPN | MPXH6115AC6U |
| LCSC Part # | C2687958 |
| Packaging | SOIC-8-8.5mm |
| Customer # | |
| Key Attributes | 15Kpa~1.15bar SOIC-8-8.5mm Pressure Sensors, Transducers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | NXP | |
| Packaging | SOIC-8-8.5mm | |
| Absolute Accuracy | - | |
| Pressure range | 15Kpa~1.15bar | |
| Relative Accuracy | - | |
| Standby Current | - | |
| Features | Integrated signal amplifier;On-chip temperature compensation | |
| Module | - | |
| Voltage - Supply | 2.7V~3.3V | |
| Operating Temperature | -40℃~+125℃ | |
| Response time | 1ms | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 55 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MP3H6115A series sensor integrates on-chip, bipolar op amp circuitry and thin film resistor networks to provide a high output signal and temperature compensation. The small form factor and high reliability of on-chip integration make the pressure sensor a logical and economical choice for the system designer. The MP3H6115A series piezoresistive transducer is a state-of-the-art, monolithic, signal conditioned, silicon pressure sensor. This sensor combines advanced micromachining techniques, thin film metallization, and bipolar semiconductor processing to provide an accurate, high level analog output signal that is proportional to applied pressure.
Features
- Improved accuracy at high temperature
- Available in super small outline package
- 1.5% maximum error over 0 ℃ to 85 ℃
- Ideally suited for microprocessor or microcontroller-based systems
- Temperature compensated from -40 ℃ to +125 ℃
- Durable thermoplastic (PPS) surface mount package
Applications
- Industrial controls
- Engine control/manifold absolute pressure (MAP)
- Weather station and weather reporting device barometers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.3012 | $ 18.30 |
| 30+ | $ 17.1088 | $ 513.26 |
Standard Packaging55/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | NXP | |
| Packaging | SOIC-8-8.5mm | |
| Absolute Accuracy | - | |
| Pressure range | 15Kpa~1.15bar | |
| Relative Accuracy | - | |
| Standby Current | - | |
| Features | Integrated signal amplifier;On-chip temperature compensation | |
| Module | - | |
| Voltage - Supply | 2.7V~3.3V | |
| Operating Temperature | -40℃~+125℃ | |
| Response time | 1ms | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 55 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MP3H6115A series sensor integrates on-chip, bipolar op amp circuitry and thin film resistor networks to provide a high output signal and temperature compensation. The small form factor and high reliability of on-chip integration make the pressure sensor a logical and economical choice for the system designer. The MP3H6115A series piezoresistive transducer is a state-of-the-art, monolithic, signal conditioned, silicon pressure sensor. This sensor combines advanced micromachining techniques, thin film metallization, and bipolar semiconductor processing to provide an accurate, high level analog output signal that is proportional to applied pressure.
Features
- Improved accuracy at high temperature
- Available in super small outline package
- 1.5% maximum error over 0 ℃ to 85 ℃
- Ideally suited for microprocessor or microcontroller-based systems
- Temperature compensated from -40 ℃ to +125 ℃
- Durable thermoplastic (PPS) surface mount package
Applications
- Industrial controls
- Engine control/manifold absolute pressure (MAP)
- Weather station and weather reporting device barometers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
