NXP MC68332ACEH16
| Manufacturer | |
| MPN | MC68332ACEH16 |
| LCSC Part # | C2687955 |
| Packaging | PQFP-132(24x24) |
| Customer # | |
| Key Attributes | Others 32 Bit 16MHz 15 PQFP-132(24x24) Microcontrollers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | PQFP-132(24x24) | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | ROMless | |
| Voltage - Supply | 4.5V~5.5V | |
| CPU Core | Others | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 16MHz | |
| Number of I/O | 15 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 36 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 67
67 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 58.6905 | $ 58.69 |
| 30+ | $ 56.9002 | $ 1707.01 |
Standard Packaging36/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | PQFP-132(24x24) | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | ROMless | |
| Voltage - Supply | 4.5V~5.5V | |
| CPU Core | Others | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 16MHz | |
| Number of I/O | 15 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 36 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
