BORN SMD0805-100/06N
| Manufacturer | BORNAsian Brands |
| MPN | SMD0805-100/06N |
| LCSC Part # | C2687885 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 6V 1A 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BORN | |
| Packaging | 0805 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 1A | |
| Pitch | - | |
| Current - Max | 35A | |
| Power Dissipation | 600mW | |
| Trip Current | 1.95A | |
| Height | 1.2mm | |
| Length | 2.2mm | |
| Width | 1.5mm | |
| Time to Trip(Max) | 300ms | |
| Resistance @ 25℃ | 40mΩ | |
| Resistance - Post Trip (R1) (Max) | 230mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 8,100
8,100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0533 | $ 0.53 |
| 100+ | $ 0.0433 | $ 4.33 |
| 300+ | $ 0.0384 | $ 11.52 |
| 1,000+ | $ 0.0347 | $ 34.70 |
| 4,000+ | $ 0.028 | $ 112.00 |
| 8,000+ | $ 0.0265 | $ 212.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BORN | |
| Packaging | 0805 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 1A | |
| Pitch | - | |
| Current - Max | 35A | |
| Power Dissipation | 600mW | |
| Trip Current | 1.95A | |
| Height | 1.2mm | |
| Length | 2.2mm | |
| Width | 1.5mm | |
| Time to Trip(Max) | 300ms | |
| Resistance @ 25℃ | 40mΩ | |
| Resistance - Post Trip (R1) (Max) | 230mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



