NCE NCE80H15
| Manufacturer |
NCE
Asian Brands |
| Mfr. Part # | NCE80H15 |
| LCSC Part # | C2687797 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | N-Channel, Current:150A, Voltage:80V |
| Description | 80V 150A 6mΩ@10V 4V@250uA One N-channel 220W TO-220 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NCE | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.6615 | $ 0.66 |
10+ | $ 0.5224 | $ 5.22 |
50+ | $ 0.4529 | $ 22.65 |
100+ | $ 0.3849 | $ 38.49 |
500+ | $ 0.3431 | $ 171.55 |
1,000+ | $ 0.3215 | $ 321.50 |
Standard Packaging 50/Full
Tube | ||