Brightking BK30-500-SZ
| Manufacturer | BrightkingAsian Brands |
| MPN | BK30-500-SZ |
| LCSC Part # | C268778 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 30V 5A TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Brightking | |
| Packaging | Through Hole | |
| Operating Temperature | - | |
| Voltage - Max | 30V | |
| Hold Current | 5A | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 3W | |
| Trip Current | 10A | |
| Height | - | |
| Length | 14mm | |
| Width | - | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | 10mΩ | |
| Resistance - Post Trip (R1) (Max) | 50mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Radial leaded devices.
- Over-current protection
- Flame retardant epoxy polymer insulating material meets UL94 V-0 requirement.
- Available in lead-free version.
- Meets MSL level 1, per J-STD-020
- Safety certification: UL: E244500
In-Stock: 405
405 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2489 | $ 1.24 |
| 50+ | $ 0.1969 | $ 9.85 |
| 150+ | $ 0.1746 | $ 26.19 |
| 500+ | $ 0.1303 | $ 65.15 |
| 2,500+ | $ 0.1179 | $ 294.75 |
| 5,000+ | $ 0.1105 | $ 552.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Brightking | |
| Packaging | Through Hole | |
| Operating Temperature | - | |
| Voltage - Max | 30V | |
| Hold Current | 5A | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 3W | |
| Trip Current | 10A | |
| Height | - | |
| Length | 14mm | |
| Width | - | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | 10mΩ | |
| Resistance - Post Trip (R1) (Max) | 50mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Radial leaded devices.
- Over-current protection
- Flame retardant epoxy polymer insulating material meets UL94 V-0 requirement.
- Available in lead-free version.
- Meets MSL level 1, per J-STD-020
- Safety certification: UL: E244500
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



