Brightking BK30-160-SI
| Manufacturer | BrightkingAsian Brands |
| MPN | BK30-160-SI |
| LCSC Part # | C268773 |
| Packaging | Through Hole,P=5.1mm |
| Customer # | |
| Key Attributes | PTC RESET FUSE 30V 1.6A TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Brightking | |
| Packaging | Through Hole,P=5.1mm | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 1.6A | |
| Pitch | 5.1mm | |
| Current - Max | 40A | |
| Power Dissipation | 900mW | |
| Trip Current | 3.2A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | 45mΩ | |
| Resistance - Post Trip (R1) (Max) | 140mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Radial leaded devices.
- Over-current protection
- Flame retardant epoxy polymer insulating material meets UL94 V-0 requirement.
- Available in lead-free version.
- Meets MSL level 1, per J-STD-020
- Safety certification: UL: E244500
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1362 | $ 0.68 |
| 50+ | $ 0.1138 | $ 5.69 |
| 150+ | $ 0.1026 | $ 15.39 |
| 1,000+ | $ 0.0942 | $ 94.20 |
| 2,000+ | $ 0.0875 | $ 175.00 |
| 5,000+ | $ 0.0841 | $ 420.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Brightking | |
| Packaging | Through Hole,P=5.1mm | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 1.6A | |
| Pitch | 5.1mm | |
| Current - Max | 40A | |
| Power Dissipation | 900mW | |
| Trip Current | 3.2A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | 45mΩ | |
| Resistance - Post Trip (R1) (Max) | 140mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Radial leaded devices.
- Over-current protection
- Flame retardant epoxy polymer insulating material meets UL94 V-0 requirement.
- Available in lead-free version.
- Meets MSL level 1, per J-STD-020
- Safety certification: UL: E244500
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



