TDPOWER TAS10-24-W2
| Manufacturer | TDPOWERAsian Brands |
| MPN | TAS10-24-W2 |
| LCSC Part # | C2687658 |
| Packaging | Through Hole,39x25mm |
| Customer # | |
| Key Attributes | AC DC Converters 24V 7W |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,39x25mm | |
| Quiescent Dissipation | 0.15W | |
| Ripple Noise | 100mVp-p | |
| Height | 21mm | |
| Capacitive Load(Max) | 470uF | |
| output voltage | 24V | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Output Power | 7W | |
| Voltage - Input(DC) | 85VAC~265VAC;100V~370V | |
| Switching Frequency | 65kHz | |
| Output current (maximum value) | 420mA | |
| Length | 39mm | |
| Output Voltage Accuracy | ±1% | |
| Width | 25mm | |
| Number of Outputs | 1 | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 85% | |
| Features | Over Current Protection;Short Circuit Protection;Under Voltage Protection;Fault self-recovery |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,170
1,170 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.1658 | $ 3.17 |
| 10+ | $ 2.7942 | $ 27.94 |
| 40+ | $ 2.5735 | $ 102.94 |
| 80+ | $ 2.3902 | $ 191.22 |
| 480+ | $ 2.2669 | $ 1088.11 |
| 1,000+ | $ 2.2101 | $ 2210.10 |
Standard Packaging40/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,39x25mm | |
| Quiescent Dissipation | 0.15W | |
| Ripple Noise | 100mVp-p | |
| Height | 21mm | |
| Capacitive Load(Max) | 470uF | |
| output voltage | 24V | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Output Power | 7W | |
| Voltage - Input(DC) | 85VAC~265VAC;100V~370V | |
| Switching Frequency | 65kHz | |
| Output current (maximum value) | 420mA | |
| Length | 39mm | |
| Output Voltage Accuracy | ±1% | |
| Width | 25mm | |
| Number of Outputs | 1 | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 85% | |
| Features | Over Current Protection;Short Circuit Protection;Under Voltage Protection;Fault self-recovery |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |



