Brightking BK250-110-SZ
| Manufacturer | BrightkingAsian Brands |
| MPN | BK250-110-SZ |
| LCSC Part # | C268761 |
| Packaging | Through Hole,P=5.1mm |
| Customer # | |
| Key Attributes | PTC RESET FUSE 250V 110mA TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Brightking | |
| Packaging | Through Hole,P=5.1mm | |
| Operating Temperature | - | |
| Voltage - Max | 250V | |
| Hold Current | 110mA | |
| Pitch | 5.1mm | |
| Current - Max | 3A | |
| Power Dissipation | 1W | |
| Trip Current | 220mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | 6Ω | |
| Resistance - Post Trip (R1) (Max) | 12Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Radial leaded devices.
- Over-current protection
- High voltage surge capabilities
- Flame retardant epoxy polymer insulating material meets UL94 V-0 requirement.
- Available in lead-free version.
- Meets MSL level 1, per J-STD-020
- Safety certification: UL: E244500
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1159 | $ 0.58 |
| 50+ | $ 0.0922 | $ 4.61 |
| 150+ | $ 0.0804 | $ 12.06 |
| 1,000+ | $ 0.0716 | $ 71.60 |
| 2,000+ | $ 0.0645 | $ 129.00 |
| 5,000+ | $ 0.0609 | $ 304.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Brightking | |
| Packaging | Through Hole,P=5.1mm | |
| Operating Temperature | - | |
| Voltage - Max | 250V | |
| Hold Current | 110mA | |
| Pitch | 5.1mm | |
| Current - Max | 3A | |
| Power Dissipation | 1W | |
| Trip Current | 220mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | 6Ω | |
| Resistance - Post Trip (R1) (Max) | 12Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Radial leaded devices.
- Over-current protection
- High voltage surge capabilities
- Flame retardant epoxy polymer insulating material meets UL94 V-0 requirement.
- Available in lead-free version.
- Meets MSL level 1, per J-STD-020
- Safety certification: UL: E244500
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



